- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMJMK105B7474KVHF
RMJMK105B7474KVHF
Taiyo Yuden
Cap Ceramic 0.47uF 6.3V X7R 10% Pad SMD 0402 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.47uF 6.3V X7R 10% Pad SMD 0402 125°C Automotive T/R
Search Keywords: RMJMK105B7474KVHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMJMK105B7474KVHF
-
Alias/AKA:JMK105B7474KVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.47 uF
-
Voltage:6.3 VDC
-
Package/Case:0402
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
On Order:
190,000
can ship 6/5/26
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10,000
$0.0165
30,000
$0.0160
50,000
$0.0156
100,000
$0.0153
150,000
$0.0150
250,000
$0.0148
500,000 +
$0.0147
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments