- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMJMK105B7104KV-F
RMJMK105B7104KV-F
Taiyo Yuden
Cap Ceramic 0.1uF 6.3V X7R 10% SMD 0402 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.1uF 6.3V X7R 10% SMD 0402 125°C T/R
Search Keywords: RMJMK105B7104KVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMJMK105B7104KV-F
-
Alias/AKA:JMK105B7104KV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.1 uF
-
Voltage:6.3 VDC
-
Package/Case:0402
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,299,996
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10,000
$0.0044
30,000
$0.0040
50,000
$0.0039
100,000
$0.0038
150,000
$0.0038
250,000
$0.0033
500,000 +
$0.0032
Click for Quote
Log in
to unlock special pricing