- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMJMK042C7103KC-W
RMJMK042C7103KC-W
Taiyo Yuden
Multilayer Ceramic Capacitor - SMD - 10000pF (+/-) 10% - 6.3VDC - X7S - 1812 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Ceramic Capacitor - SMD - 10000pF (+/-) 10% - 6.3VDC - X7S - 1812 - Tape&Reel
Search Keywords: RMJMK042C7103KCW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMJMK042C7103KC-W
-
Alias/AKA:JMK042C7103KC-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
40000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40000
Order Increment:
40000
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
40,000
$0.0015
80,000
$0.0014
160,000
$0.0013
320,000 +
$0.0012
Click for Quote
Log in
to unlock special pricing