- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMGMK063BJ104KP-F
RMGMK063BJ104KP-F
Taiyo Yuden
Cap Ceramic 0.1uF 35V X5R 10% Pad SMD 0201 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.1uF 35V X5R 10% Pad SMD 0201 85°C T/R
Search Keywords: RMGMK063BJ104KPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMGMK063BJ104KP-F
-
Alias/AKA:GMK063BJ104KP-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Capacitance Value:0.1 uF
-
Voltage:35 VDC
-
Package/Case:0201
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150,000
Ships today, if you order in
Minimum Order Quantity:
15000
Order Increment:
15000
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
15,000
$0.0118
30,000
$0.0116
60,000
$0.0115
105,000
$0.0114
150,000
$0.0102
255,000
$0.0101
510,000 +
$0.0100
Click for Quote
Log in
to unlock special pricing