- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMEMK105BJ224MV-F
RMEMK105BJ224MV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 16VDC - X5R - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 16VDC - X5R - 0402 - Tape&Reel
Search Keywords: RMEMK105BJ224MVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMEMK105BJ224MV-F
-
Alias/AKA:EMK105BJ224MV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.222227uF
-
Voltage:162253VDC
-
Package/Case:04022239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,000
Can Ship immediately
Minimum Order Quantity:
5000
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5,000
$0.0156
30,000 +
$0.0140
Click for Quote
Log in
to unlock special pricing