- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMEMK105BJ224KV-F
RMEMK105BJ224KV-F
Taiyo Yuden
Cap Ceramic 0.22uF 16V X5R 10% Pad SMD 0402 85A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.22uF 16V X5R 10% Pad SMD 0402 85A°C T/R
Search Keywords: RMEMK105BJ224KVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMEMK105BJ224KV-F
-
Alias/AKA:EMK105BJ224KV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.222227uF
-
Voltage:162253VDC
-
Package/Case:04022239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
10,000
$0.0121
30,000
$0.0116
50,000
$0.0113
100,000
$0.0111
150,000
$0.0110
250,000
$0.0109
500,000 +
$0.0109
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments