- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMEMK105BJ105KVHF
RMEMK105BJ105KVHF
Taiyo Yuden
Cap Ceramic 1uF 16V X5R 10% Pad SMD 0402 85°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 1uF 16V X5R 10% Pad SMD 0402 85°C Automotive T/R
Search Keywords: RMEMK105BJ105KVHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMEMK105BJ105KVHF
-
Alias/AKA:EMK105BJ105KVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:1 uF
-
Voltage:16 VDC
-
Package/Case:0402
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
559,990
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
10,000
$0.0099
30,000
$0.0085
50,000
$0.0079
100,000
$0.0076
150,000
$0.0073
250,000
$0.0073
500,000 +
$0.0072
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments