- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMEMK105B7224KVHF
Taiyo Yuden
RMEMK105B7224KVHF
Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0402 125°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0402 125°C Automotive T/R
Search Keywords: RMEMK105B7224KVHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMEMK105B7224KVHF
-
Alias/AKA:EMK105B7224KVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Capacitance Value:0.22 uF
-
Voltage:16 VDC
-
Package/Case:0402
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is RMEMK105B7224KVHF RoHS compliant?
Yes, RMEMK105B7224KVHF is RoHS compliant.
What is the lead time for RMEMK105B7224KVHF?
The standard lead time for RMEMK105B7224KVHF is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
404,666
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10,000
$0.0239
30,000
$0.0235
50,000
$0.0234
100,000
$0.0233
150,000
$0.0233
250,000
$0.0232
500,000 +
$0.0232
Click for Quote
Log in
to unlock special pricing