- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMEMK105B7224KV-FR
RMEMK105B7224KV-FR
Taiyo Yuden
Cap Ceramic 0.22uF 16V X7R 10% SMD 0402 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.22uF 16V X7R 10% SMD 0402 125°C T/R
Search Keywords: RMEMK105B7224KVFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMEMK105B7224KV-FR
-
Alias/AKA:EMK105B7224KV-FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.22 uF
-
Voltage:16 VDC
-
Package/Case:0402
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10,000
$0.0100
500,000 +
$0.0094
Click for Quote
Log in
to unlock special pricing