- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMEMK105B7223MVHF
Taiyo Yuden
RMEMK105B7223MVHF
Multi Layer Ceramic Capacitor - SMD - 0.022uF ±20% - 16VDC - X7R - 0402 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.022uF ±20% - 16VDC - X7R - 0402 - Tape&Reel
Search Keywords: RMEMK105B7223MVHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMEMK105B7223MVHF
-
Alias/AKA:EMK105B7223MVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is RMEMK105B7223MVHF RoHS compliant?
Yes, RMEMK105B7223MVHF is RoHS compliant.
What is the lead time for RMEMK105B7223MVHF?
The standard lead time for RMEMK105B7223MVHF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
10,000
$0.0044
30,000
$0.0037
50,000
$0.0035
100,000
$0.0035
150,000
$0.0033
250,000
$0.0033
500,000 +
$0.0029
Click for Quote
Log in
to unlock special pricing