- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMEMK105ABJ474KV-F
Taiyo Yuden
RMEMK105ABJ474KV-F
Cap Ceramic 0.47uF 16V X5R 10% SMD 0402 85°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cap Ceramic 0.47uF 16V X5R 10% SMD 0402 85°C T/R
Search Keywords: RMEMK105ABJ474KVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMEMK105ABJ474KV-F
-
Alias/AKA:EMK105ABJ474KV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.47 uF
-
Voltage:16 VDC
-
Package/Case:0402
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is RMEMK105ABJ474KV-F RoHS compliant?
Yes, RMEMK105ABJ474KV-F is RoHS compliant.
What is the lead time for RMEMK105ABJ474KV-F?
The standard lead time for RMEMK105ABJ474KV-F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
10,000
$0.0140
30,000
$0.0137
50,000
$0.0136
100,000
$0.0136
150,000
$0.0135
250,000
$0.0135
500,000 +
$0.0135
Click for Quote
Log in
to unlock special pricing