- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMEMK105ABJ225MV-F
Taiyo Yuden
RMEMK105ABJ225MV-F
Cap Ceramic 2.2uF 16V X5R 20% SMD 0402 85°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cap Ceramic 2.2uF 16V X5R 20% SMD 0402 85°C T/R
Search Keywords: RMEMK105ABJ225MVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMEMK105ABJ225MV-F
-
Alias/AKA:EMK105ABJ225MV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:2.2 uF
-
Voltage:16 VDC
-
Package/Case:0402
-
Tolerance:20 %
Product Guides
+
Frequently Asked Questions
Is RMEMK105ABJ225MV-F RoHS compliant?
Yes, RMEMK105ABJ225MV-F is RoHS compliant.
What is the lead time for RMEMK105ABJ225MV-F?
The standard lead time for RMEMK105ABJ225MV-F is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10,000
$0.0243
30,000
$0.0233
50,000
$0.0229
100,000
$0.0215
150,000
$0.0215
250,000
$0.0212
500,000 +
$0.0208
Click for Quote
Log in
to unlock special pricing