- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMEMK042CG330JC-W
Taiyo Yuden
RMEMK042CG330JC-W
Multi Layer Ceramic Capacitor - SMD - 33pF ±5% - 16VDC - C0G - 01005 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 33pF ±5% - 16VDC - C0G - 01005 - Tape&Reel
Search Keywords: RMEMK042CG330JCW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMEMK042CG330JC-W
-
Alias/AKA:EMK042CG330JC-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
40000
Product Guides
+
Frequently Asked Questions
Is RMEMK042CG330JC-W RoHS compliant?
Yes, RMEMK042CG330JC-W is RoHS compliant.
What is the lead time for RMEMK042CG330JC-W?
The standard lead time for RMEMK042CG330JC-W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40000
Order Increment:
40000
6 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
40,000
$0.0088
80,000
$0.0085
120,000
$0.0084
160,000
$0.0083
280,000
$0.0079
520,000 +
$0.0069
Click for Quote
Log in
to unlock special pricing