- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMAMK105EBJ226MV-F
RMAMK105EBJ226MV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 4VDC - X5R - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 4VDC - X5R - 0402 - Tape&Reel
Search Keywords: RMAMK105EBJ226MVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMAMK105EBJ226MV-F
-
Alias/AKA:AMK105EBJ226MV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10,000
$0.2302
20,000
$0.2176
40,000
$0.2170
80,000
$0.2165
100,000
$0.2159
200,000
$0.2154
500,000 +
$0.2148
Click for Quote
Log in
to unlock special pricing