- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMAMK105BJ475MV-F
RMAMK105BJ475MV-F
Taiyo Yuden
Cap Ceramic 4.7uF 4V X5R 20% Pad SMD 0402 85A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 4.7uF 4V X5R 20% Pad SMD 0402 85A°C T/R
Search Keywords: RMAMK105BJ475MVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMAMK105BJ475MV-F
-
Alias/AKA:AMK105BJ475MV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:4.72227uF
-
Voltage:42253VDC
-
Package/Case:04022239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89,998
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10,000
$0.0286
30,000
$0.0265
50,000
$0.0251
100,000
$0.0242
150,000
$0.0241
250,000
$0.0241
500,000 +
$0.0240
Click for Quote
Log in
to unlock special pricing