- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMAMK063AC6105MP-F
RMAMK063AC6105MP-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 4VDC - X6S - 0201 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 4VDC - X6S - 0201 - Tape&Reel
Search Keywords: RMAMK063AC6105MPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMAMK063AC6105MP-F
-
Alias/AKA:AMK063AC6105MP-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
15000 -
Capacitance Value:1 uF
-
Voltage:4 VDC
-
Package/Case:0201
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90,000
Ships today, if you order in
Minimum Order Quantity:
15000
Order Increment:
15000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
15,000
$0.0127
30,000
$0.0124
60,000
$0.0123
105,000
$0.0122
150,000
$0.0121
255,000
$0.0121
510,000 +
$0.0120
Click for Quote
Log in
to unlock special pricing