- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- QVS212CG470JDHT
Taiyo Yuden
QVS212CG470JDHT
High Freq Multi Layer Ceramic Capacitor - SMD - 47pf (+/-) 5% - 250VDC - C0G - 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
High Freq Multi Layer Ceramic Capacitor - SMD - 47pf (+/-) 5% - 250VDC - C0G - 0805 - Tape&Reel
Search Keywords: QVS212CG470JDHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:QVS212CG470JDHT
-
Alias/AKA:CGQVS212CG470JDHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is QVS212CG470JDHT RoHS compliant?
Yes, QVS212CG470JDHT is RoHS compliant.
What is the lead time for QVS212CG470JDHT?
The standard lead time for QVS212CG470JDHT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
4,000
$0.3450
8,000
$0.3280
16,000
$0.3110
32,000
$0.2960
80,000
$0.2720
160,000
$0.2700
320,000
$0.2660
400,000 +
$0.2398
Click for Quote
Log in
to unlock special pricing