- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- QVS107CG390JCHT
Taiyo Yuden
QVS107CG390JCHT
High Freq Multi Layer Ceramic Capacitor - SMD - 39pf (+/-) 5% - 250VDC - C0G - 0603 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
High Freq Multi Layer Ceramic Capacitor - SMD - 39pf (+/-) 5% - 250VDC - C0G - 0603 - Tape&Reel
Search Keywords: QVS107CG390JCHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:QVS107CG390JCHT
-
Alias/AKA:CGQVS107CG390JCHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is QVS107CG390JCHT RoHS compliant?
Yes, QVS107CG390JCHT is RoHS compliant.
What is the lead time for QVS107CG390JCHT?
The standard lead time for QVS107CG390JCHT is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
4,000
$0.1495
8,000
$0.1453
12,000
$0.1414
28,000
$0.1357
52,000
$0.1222
100,000
$0.1219
152,000 +
$0.1206
Click for Quote
Log in
to unlock special pricing