- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- QMK432B7474KM-T
QMK432B7474KM-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 250VDC - X7R - 1812 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 250VDC - X7R - 1812 - Tape&Reel
Search Keywords: QMK432B7474KMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:QMK432B7474KM-T
-
Alias/AKA:CGQMK432B7474KM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:0.47 uF
-
Voltage:250 VDC
-
Package/Case:1812
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
500
$0.3833
1,000
$0.3823
2,500
$0.3504
5,000
$0.3360
7,500
$0.3352
10,000
$0.3343
15,000
$0.3271
25,000 +
$0.3228
Click for Quote
Log in
to unlock special pricing