- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- QMK325BJ224MN-T
Taiyo Yuden
QMK325BJ224MN-T
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 250VDC - X5R - 1210 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:QMK325BJ224MN-T
-
Alias/AKA:CGQMK325BJ224MN-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.22 uF
-
Voltage:250 VDC
-
Package/Case:1210
-
Tolerance:20 %