- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- QMK325B7154MNHT
QMK325B7154MNHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.15uF ±20% - 250VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.15uF ±20% - 250VDC - X7R - 1210 - Tape&Reel
Search Keywords: QMK325B7154MNHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:QMK325B7154MNHT
-
Alias/AKA:CGQMK325B7154MNHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2,000
$0.1068
4,000
$0.1022
6,000
$0.1006
8,000
$0.0991
26,000
$0.0870
50,000
$0.0836
100,000
$0.0823
150,000 +
$0.0811
Click for Quote
Log in
to unlock special pricing