- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- QMK316BJ333ML-T
Taiyo Yuden
QMK316BJ333ML-T
Multi Layer Ceramic Capacitor - SMD - 0.033uF ±20% - 250VDC - X5R - 1206 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.033uF ±20% - 250VDC - X5R - 1206 - Tape&Reel
Search Keywords: QMK316BJ333MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:QMK316BJ333ML-T
-
Alias/AKA:CGQMK316BJ333ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is QMK316BJ333ML-T RoHS compliant?
Yes, QMK316BJ333ML-T is RoHS compliant.
What is the lead time for QMK316BJ333ML-T?
The standard lead time for QMK316BJ333ML-T is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
2,000
$0.0899
4,000
$0.0845
8,000
$0.0808
26,000
$0.0764
50,000
$0.0689
100,000
$0.0661
150,000
$0.0660
250,000 +
$0.0653
Click for Quote
Log in
to unlock special pricing