- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- QMK316BJ333KL-T
QMK316BJ333KL-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.033uF ±10% - 250VDC - X5R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.033uF ±10% - 250VDC - X5R - 1206 - Tape&Reel
Search Keywords: QMK316BJ333KLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:QMK316BJ333KL-T
-
Alias/AKA:CGQMK316BJ333KL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,000
$0.0745
4,000
$0.0700
8,000
$0.0670
26,000
$0.0633
50,000
$0.0570
100,000
$0.0547
150,000
$0.0539
250,000 +
$0.0531
Click for Quote
Log in
to unlock special pricing