- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- QMK316B7683KLHT
QMK316B7683KLHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.068uF ±10% - 250VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.068uF ±10% - 250VDC - X7R - 1206 - Tape&Reel
Search Keywords: QMK316B7683KLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:QMK316B7683KLHT
-
Alias/AKA:CGQMK316B7683KLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2,000
$0.0765
4,000
$0.0763
6,000
$0.0732
8,000
$0.0730
26,000
$0.0692
50,000
$0.0623
100,000
$0.0599
150,000 +
$0.0597
Click for Quote
Log in
to unlock special pricing