- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- QMK212SD681KD-T
Taiyo Yuden
QMK212SD681KD-T
Multi Layer Ceramic Capacitor - SMD - 680pF ±10% - 250VDC - - 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 680pF ±10% - 250VDC - - 0805 - Tape&Reel
Search Keywords: QMK212SD681KDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:QMK212SD681KD-T
-
Alias/AKA:CGQMK212SD681KD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is QMK212SD681KD-T RoHS compliant?
Yes, QMK212SD681KD-T is RoHS compliant.
What is the lead time for QMK212SD681KD-T?
The standard lead time for QMK212SD681KD-T is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
4,000
$0.0552
8,000
$0.0528
12,000
$0.0527
28,000
$0.0513
52,000
$0.0499
100,000
$0.0480
152,000
$0.0478
252,000 +
$0.0477
Click for Quote
Log in
to unlock special pricing