- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- QMK212BJ152MD-T
Taiyo Yuden
QMK212BJ152MD-T
Multi Layer Ceramic Capacitor - SMD - 1500pF ±20% - 250VDC - X5R - 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 1500pF ±20% - 250VDC - X5R - 0805 - Tape&Reel
Search Keywords: QMK212BJ152MDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:QMK212BJ152MD-T
-
Alias/AKA:CGQMK212BJ152MD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is QMK212BJ152MD-T RoHS compliant?
Yes, QMK212BJ152MD-T is RoHS compliant.
What is the lead time for QMK212BJ152MD-T?
The standard lead time for QMK212BJ152MD-T is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
4,000
$0.0403
8,000
$0.0378
28,000
$0.0357
52,000
$0.0342
100,000
$0.0291
152,000 +
$0.0279
Click for Quote
Log in
to unlock special pricing