- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- QMK212B7102KDHT
QMK212B7102KDHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 250VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 250VDC - X7R - 0805 - Tape&Reel
Search Keywords: QMK212B7102KDHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:QMK212B7102KDHT
-
Alias/AKA:CGQMK212B7102KDHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
4,000
$0.0357
8,000
$0.0335
28,000
$0.0316
52,000
$0.0303
100,000
$0.0258
152,000
$0.0247
252,000
$0.0244
500,000 +
$0.0240
Click for Quote
Log in
to unlock special pricing