- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- QMJ316BB7104KLHT
QMJ316BB7104KLHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.1uF (+/-) 10% - 250VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.1uF (+/-) 10% - 250VDC - X7R - 1206 - Tape&Reel
Search Keywords: QMJ316BB7104KLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:QMJ316BB7104KLHT
-
Alias/AKA:CGQMJ316BB7104KLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2,000
$0.1667
4,000
$0.1314
8,000
$0.1257
16,000
$0.1238
32,000
$0.1219
64,000
$0.1068
128,000
$0.1026
256,000 +
$0.1011
Click for Quote
Log in
to unlock special pricing