- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- QMJ212KB7102KDHT
QMJ212KB7102KDHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1000pf (+/-) 10% - 250VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1000pf (+/-) 10% - 250VDC - X7R - 0805 - Tape&Reel
Search Keywords: QMJ212KB7102KDHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:QMJ212KB7102KDHT
-
Alias/AKA:CGQMJ212KB7102KDHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4,000
$0.0763
8,000
$0.0602
16,000
$0.0575
32,000
$0.0567
64,000
$0.0544
128,000
$0.0516
256,000
$0.0496
512,000 +
$0.0489
Click for Quote
Log in
to unlock special pricing