- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- PMK325AC6337MM-T
PMK325AC6337MM-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 330uF ±20% - 2.5VDC - X6S - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 330uF ±20% - 2.5VDC - X6S - 1210 - Tape&Reel
Search Keywords: PMK325AC6337MMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:PMK325AC6337MM-T
-
Alias/AKA:CEPMK325AC6337MM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:330 uF
-
Voltage:2.5 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$1.14
1,000
$1.12
2,500
$1.11
5,000
$1.10
7,500
$1.09
10,000
$1.08
15,000 +
$1.07
Click for Quote
Log in
to unlock special pricing