- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- PMK325AC6227MM-T
Available Replacements
RECOMMENDED REPLACEMENT
Taiyo Yuden
PMK325AC6227MM-T
Multi Layer Ceramic Capacitor - SMD - 220uF ±20% - 2.5VDC - X6S - 1210 - Tape&Reel
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 220uF ±20% - 2.5VDC - X6S - 1210 - Tape&Reel
Search Keywords: PMK325AC6227MMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:PMK325AC6227MM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:2202227uF
-
Voltage:2.52253VDC
-
Package/Case:12102239
-
Tolerance:202252%
Product Guides
+
Frequently Asked Questions
Is PMK325AC6227MM-T discontinued?
Yes, PMK325AC6227MM-T from Taiyo Yuden is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PMK325AC6227MM-T?
The recommended replacement for PMK325AC6227MM-T is PMK325AC6227MM-P from Taiyo Yuden, available from OnlineComponents.com.
Is PMK325AC6227MM-T RoHS compliant?
Yes, PMK325AC6227MM-T is RoHS compliant.
What is the lead time for PMK325AC6227MM-T?
The standard lead time for PMK325AC6227MM-T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.