- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- PMK212BBJ107MG-T
PMK212BBJ107MG-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 2.5VDC - X5R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 2.5VDC - X5R - 0805 - Tape&Reel
Search Keywords: PMK212BBJ107MGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:PMK212BBJ107MG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:1002227uF
-
Voltage:2.52253VDC
-
Package/Case:08052239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,825
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3,000
$0.4956
6,000
$0.4878
12,000
$0.4820
24,000
$0.4749
48,000
$0.4720
96,000
$0.4667
192,000
$0.4642
384,000 +
$0.4613
Click for Quote
Log in
to unlock special pricing