- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- PJF6QP2G355R2SE-J
Taiyo Yuden
PJF6QP2G355R2SE-J
SAW Filter 2.9dB 50Ohm SMD 5 Pin T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:PJF6QP2G355R2SE-J
-
Alias/AKA:F6QP2G355R2SE-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:JP
-
ECCN:5A991G
-
Supplier Standard Pack:
5000 -
Pass Band Ripple:1.2 dB
-
Maximum Insertion Loss:2.9 dB
-
Load Impedance:50 Ohm
-
Operating Temperature:-20 to 85 °C
-
Packaging:Tape and Reel