- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- PJF6QB1G585P2BQ-J
Taiyo Yuden
PJF6QB1G585P2BQ-J
SAW Filter 2.1dB 100Ohm//18nH SMD 5Pin T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:PJF6QB1G585P2BQ-J
-
Alias/AKA:F6QB1G585P2BQ-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:JP
-
ECCN:5A991G
-
Supplier Standard Pack:
5000 -
Type:N/A
-
Typical Center Frequency:N/A
-
Pass Band Ripple:N/A
-
Maximum Insertion Loss:2.1 dB
-
Load Impedance:100Ohm//18 nH
-
Operating Temperature:-30 to 85 °C
-
Packaging:Tape and Reel