- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- PJF6QA1G880M2AQ-J
PJF6QA1G880M2AQ-J
Taiyo Yuden
SAW Filter 2.8dB 50Ohm//10nH SMD 5Pin T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
SAW Filter 2.8dB 50Ohm//10nH SMD 5Pin T/R
Search Keywords: PJF6QA1G880M2AQJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:PJF6QA1G880M2AQ-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:JP
-
ECCN:5A991G
-
Supplier Standard Pack:
5000 -
Type:N/A
-
Typical Center Frequency:N/A
-
Pass Band Ripple:1.9 dB
-
Maximum Insertion Loss:2.8 dB
-
Load Impedance:50Ohm//10 nH
-
Operating Temperature:-30 to 85 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,000
$0.3194
10,001
$0.3146
20,000
$0.3098
40,000
$0.3052
80,000
$0.2289
160,000
$0.2136
320,000 +
$0.2094
Click for Quote
Log in
to unlock special pricing