- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PJF6KA2G595A4VL-Z
Taiyo Yuden
PJF6KA2G595A4VL-Z
SAW Filter for Mobile Communication - 2.595GHz - 50Ohm - 5-Pin - Surface Mount - Emboss.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
SAW Filter for Mobile Communication - 2.595GHz - 50Ohm - 5-Pin - Surface Mount - Emboss.
Search Keywords: PJF6KA2G595A4VLZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:PJF6KA2G595A4VL-Z
-
Alias/AKA:F6KA2G595A4VL-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:JP
-
ECCN:5A991G
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is PJF6KA2G595A4VL-Z RoHS compliant?
Yes, PJF6KA2G595A4VL-Z is RoHS compliant.
What is the lead time for PJF6KA2G595A4VL-Z?
The standard lead time for PJF6KA2G595A4VL-Z is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
3,000
$0.539
6,000
$0.512
12,000
$0.487
24,000 +
$0.462
Click for Quote
Log in
to unlock special pricing