- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- PJF6KA1G747D4CY-Z
PJF6KA1G747D4CY-Z
Taiyo Yuden
SAW (Sound Acoustic Wave) Filter - Unbalanced - 1.747 GHz - 1000 MHz to 5000 MHz - 5 Pins - SMD.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
SAW (Sound Acoustic Wave) Filter - Unbalanced - 1.747 GHz - 1000 MHz to 5000 MHz - 5 Pins - SMD.
Search Keywords: PJF6KA1G747D4CYZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:PJF6KA1G747D4CY-Z
-
Alias/AKA:FAR-F6KA-1G7475-D4CY-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:JP
-
ECCN:5A991G
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,000
$0.1896
6,000
$0.1846
9,000
$0.1799
12,000
$0.1772
27,000
$0.1734
51,000
$0.1708
102,000 +
$0.1682
Click for Quote
Log in
to unlock special pricing