- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- PJF5KA782M0D4VP-Z
PJF5KA782M0D4VP-Z
Taiyo Yuden
SAW (Sound Acoustic Wave) Filter - Unbalanced - 782 MHz - 700MHz to 1GHz - 5 Pins - SMD.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
SAW (Sound Acoustic Wave) Filter - Unbalanced - 782 MHz - 700MHz to 1GHz - 5 Pins - SMD.
Search Keywords: PJF5KA782M0D4VPZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:PJF5KA782M0D4VP-Z
-
Alias/AKA:FAR-F5KA-782M00-D4VP-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:JP
-
ECCN:5A991G
-
Reel Pack:
3000 -
Type:Band Pass
-
Pass Band Ripple:1 dB
-
Maximum Insertion Loss:1.5 dB
-
Load Impedance:50 Ohm
-
Operating Temperature:-30 to 85 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3,000
$0.1957
6,000
$0.1901
9,000
$0.1849
12,000
$0.1845
27,000
$0.1776
51,000
$0.1772
102,000 +
$0.1753
Click for Quote
Log in
to unlock special pricing