Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

PGFI212P089208-T

DiplexerRF Single 698MHz to 960MHz/1710MHz to 2170MHz 6-Pin T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DiplexerRF Single 698MHz to 960MHz/1710MHz to 2170MHz 6-Pin T/R
Search Keywords: PGFI212P089208T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: PGFI212P089208-T
Alias/AKA: FI212P089208-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8529109100
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Family: FI 212P089208
Dimension: 2 x 1.25 x 0.9 mm
Frequency Band: 698 to 960,1710 to 2170 MHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PGFI212P089208-T RoHS compliant?
Yes, PGFI212P089208-T is RoHS compliant.
What is the lead time for PGFI212P089208-T?
The standard lead time for PGFI212P089208-T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 768
Ships today, if you order in Buy all 768 in-stock or the regular minimum order quantity of 3000
Stock lot only:
768
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.583
3,000
$0.530
6,000
$0.499
12,000
$0.474
24,000 +
$0.450
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!