- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Ceramic Filters ›
- PGFI212P082934-T
PGFI212P082934-T
Taiyo Yuden
RF Diplexer 698MHz ~ 960MHz / 1.554GHz ~ 7.83GHz 0805 (2012 Metric), 6 PC Pad
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Diplexer 698MHz ~ 960MHz / 1.554GHz ~ 7.83GHz 0805 (2012 Metric), 6 PC Pad
Search Keywords: PGFI212P082934T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:PGFI212P082934-T
-
Alias/AKA:FI212P082934-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.5249
6,000
$0.4986
12,000
$0.4737
24,000 +
$0.4500
Click for Quote
Log in
to unlock special pricing