- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Ceramic Filters ›
- PGFI212C245036-T
PGFI212C245036-T
Taiyo Yuden
Ceramic Filters Balance 2450MHzFrequency 4dB SMD 8Pin T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ceramic Filters Balance 2450MHzFrequency 4dB SMD 8Pin T/R
Search Keywords: PGFI212C245036T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:PGFI212C245036-T
-
Alias/AKA:FI212C245036-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Dimension:2 x 1.25 x 0.9 mm
-
Case Size:0805
-
Center Frequency:2450 MHz
-
Family:FI
-
3dB Bandwidth:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.4811
6,000
$0.4571
12,000
$0.4342
24,000 +
$0.4125
Click for Quote
Log in
to unlock special pricing