- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Ceramic Filters ›
- PGFI212B245027-T
PGFI212B245027-T
Taiyo Yuden
RF (Radio Frequency) Filter - Center Frequency Band Pass - 2.45GHz - 100MHz Bandwidth - 1.4dB - 0805 (2012 Metric) - 4 PC Pad.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF (Radio Frequency) Filter - Center Frequency Band Pass - 2.45GHz - 100MHz Bandwidth - 1.4dB - 0805 (2012 Metric) - 4 PC Pad.
Search Keywords: PGFI212B245027T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:PGFI212B245027-T
-
Alias/AKA:FI212B245027-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Dimension:2mm x 1.25mm x 0.9 mm
-
Family:FI
-
Center Frequency:2450 MHz
-
Case Size:0805
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,083
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3,000
$0.3746
6,000
$0.3663
12,000
$0.3580
24,000
$0.3477
48,000
$0.3460
96,000
$0.3442
192,000 +
$0.3425
Click for Quote
Log in
to unlock special pricing