- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Ceramic Filters ›
- PGFI212B190223-T
PGFI212B190223-T
Taiyo Yuden
Ceramic Filters Band Pass 1902MHzFrequency 2dB 50Ohm SMD 4Pin T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ceramic Filters Band Pass 1902MHzFrequency 2dB 50Ohm SMD 4Pin T/R
Search Keywords: PGFI212B190223T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:PGFI212B190223-T
-
Alias/AKA:FI212B190223-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Family:FI
-
Center Frequency:1902 MHz
-
3dB Bandwidth:N/A
-
Case Size:0805
-
Dimension:2 x 1.25 x 0.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3,000
$0.5964
6,001
$0.5875
12,000
$0.5787
24,000
$0.5700
48,000
$0.4275
96,000
$0.3990
192,000 +
$0.3910
Click for Quote
Log in
to unlock special pricing