- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Ceramic Filters ›
- PGFI168L1681DT-T
PGFI168L1681DT-T
Taiyo Yuden
Multilayer Ceramic Filter - 617 to 2690 MHz - 50 ohm - SMD
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Ceramic Filter - 617 to 2690 MHz - 50 ohm - SMD
Search Keywords: PGFI168L1681DTT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:PGFI168L1681DT-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5,000
$0.6529
10,001
$0.6431
20,000
$0.6335
40,000
$0.6240
80,000
$0.3840
160,000
$0.3040
320,000 +
$0.2979
Click for Quote
Log in
to unlock special pricing