Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

PGFI168D087018-T

Ceramic Filters Dual Low Pass 0.6dB/0.6dB 50Ohm/50Ohm SMD 6Pin T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ceramic Filters Dual Low Pass 0.6dB/0.6dB 50Ohm/50Ohm SMD 6Pin T/R
Search Keywords: PGFI168D087018T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: PGFI168D087018-T
Alias/AKA: FI168D087018-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8529109100
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Case Size: 0603
Family: FI
Dimension: 1.6 x 0.8 x 0.45(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PGFI168D087018-T RoHS compliant?
Yes, PGFI168D087018-T is RoHS compliant.
What is the lead time for PGFI168D087018-T?
The standard lead time for PGFI168D087018-T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks can ship 1/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.393
8,000
$0.373
16,000
$0.354
32,000 +
$0.336
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!