help desk software
Image is representational - see mfr. specs

PGAH083F245001-T

Taiyo Yuden

Antenna Multilayer 2dB Gain 2500MHz 5-Pin T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Antenna Multilayer 2dB Gain 2500MHz 5-Pin T/R
Search Keywords: PGAH083F245001T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    PGAH083F245001-T
  • Alias/AKA:
    AH083F245001-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8529909900
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Family:
    AH083F245001
  • Dimension:
    8 x 3 x 1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 785
Can Ship immediately You may purchase in-stock quantity up to 785
Minimum Order:
1000
Available in less than min:
785
Order Increment:
1000
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.003
1,000
$2.730
2,001
$2.680
4,000
$2.620
8,000
$2.570
16,000
$2.520
32,000
$2.470
64,000 +
$2.420
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments