- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- PAS0815LS2R5105
Taiyo Yuden
PAS0815LS2R5105
Cap Supercap 1F 2.5V 20% (Radial Aluminum Cylindrical Can 70°C Box
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:PAS0815LS2R5105
-
Alias/AKA:CPPAS0815LS2R5105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1 F
-
Voltage:2.5 VDC
-
Equivalent Series Resistance:N/A
-
Leakage Current:N/A
-
Termination Style:Radial
-
Mounting:Through Hole
-
Dimension:N/A
-
Operating Temperature:-25 to 70 °C
-
Lead Pitch For Radial:N/A
-
Tolerance:20 %
-
This product is discontinued, but still in stock.