- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- PAS0815LR2R3105
PAS0815LR2R3105
Taiyo Yuden
Cap Supercap 1F 2.3V 20% Radial Cylindrical 60°C
Datasheet Accessories
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cap Supercap 1F 2.3V 20% Radial Cylindrical 60°C
Search Keywords: PAS0815LR2R3105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:PAS0815LR2R3105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1 F
-
Voltage:2.3 VDC
-
Equivalent Series Resistance:N/A
-
Leakage Current:N/A
-
Mounting:Through Hole
-
Dimension:N/A
-
Operating Temperature:-25 to 60 °C
-
Lead Pitch For Radial:N/A
-
Tolerance:20 %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.