- Home ›
- All Products›
- NS12565T680MN
NS12565T680MN
Taiyo Yuden
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2.3A 0.093Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2.3A 0.093Ohm DCR T/R
Search Keywords: NS12565T680MN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NS12565T680MN
-
Alias/AKA:LMNS12565T680MN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
500
$0.619
1,000
$0.591
2,500
$0.558
5,000
$0.542
7,500
$0.528
10,000
$0.520
15,000
$0.512
25,000 +
$0.505
Click for Quote
Log in
to unlock special pricing