- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NS12555T331MN
NS12555T331MN
Taiyo Yuden
Inductor Power Shielded Wirewound 330uH 20% 100KHz 960mA 492mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 330uH 20% 100KHz 960mA 492mOhm DCR T/R
Search Keywords: NS12555T331MN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NS12555T331MN
-
Alias/AKA:LMNS12555T331MN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:330 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:0.96 A
-
Maximum DC Resistance:0.492 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.5516
1,000
$0.5269
2,500
$0.4972
5,000
$0.4836
7,500
$0.4707
10,000
$0.4695
15,000
$0.4645
25,000 +
$0.4633
Click for Quote
Log in
to unlock special pricing